ZR431C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 9.139
Unit Price: 0,46000 €
Datasheet

Direct


Texas Instruments
In Stock: 517
Unit Price: 0,80000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.411
Unit Price: 1,01000 €
Datasheet
Shunt Voltage Reference IC Adjustable 2.5V 20 V V ±2% 100 mA TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZR431C

DigiKey Part Number
ZR431C-ND
Manufacturer
Manufacturer Product Number
ZR431C
Description
IC VREF SHUNT ADJ 2% TO92
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 20 VV ±2% 100 mA TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Bulk
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
20 V
Current - Output
100 mA
Tolerance
±2%
Temperature Coefficient
55ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
50 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes