ZR40401R50 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.906
Unit Price: 2,01000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.429
Unit Price: 2,01000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.274
Unit Price: 1,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 852
Unit Price: 0,70000 €
Datasheet

Similar


Texas Instruments
In Stock: 29.091
Unit Price: 1,05000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.927
Unit Price: 0,57000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.553
Unit Price: 0,57000 €
Datasheet
Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZR40401R50

DigiKey Part Number
ZR40401R50-ND
Manufacturer
Manufacturer Product Number
ZR40401R50
Description
IC VREF SHUNT 1% TO92
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Diodes Incorporated
Noise - 10Hz to 10kHz
105µVrms
Packaging
Bulk
Current - Cathode
60 µA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Through Hole
Output Type
Fixed
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
TO-92
Current - Output
15 mA
Base Product Number
Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4040AIZ-4.1/NOPBTexas Instruments1.906LM4040AIZ-4.1/NOPB-ND2,01000 €Similar
LM4040AIZ-5.0/NOPBTexas Instruments1.429LM4040AIZ-5.0/NOPB-ND2,01000 €Similar
LM4040BIZ-5.0/NOPBTexas Instruments1.274LM4040BIZ-5.0/NOPB-ND1,32000 €Similar
LM4040CIZ-5.0/NOPBTexas Instruments852LM4040CIZ-5.0/NOPB-ND0,70000 €Similar
LM4040D50ILPTexas Instruments29.091296-31372-ND1,05000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes