Similar
Similar

ZR40401R25STOA | |
|---|---|
DigiKey Part Number | ZR40401R25STOA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZR40401R25STOA |
Description | IC VREF SHUNT 1% E-LINE |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA E-Line (TO-92 compatible) |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Diodes Incorporated | Noise - 10Hz to 10kHz 45µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 60 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case E-Line-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package E-Line (TO-92 compatible) |
Current - Output 15 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040C25ILPR | Texas Instruments | 815 | 296-LM4040C25ILPRCT-ND | 0,80000 € | Similar |
| LM4040D25ILPR | Texas Instruments | 21.895 | 296-LM4040D25ILPRCT-ND | 0,75000 € | Similar |


