
ZNBG2000X10TC | |
|---|---|
DigiKey Part Number | ZNBG2000X10TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZNBG2000X10TC |
Description | IC GENERATOR 2BIAS 2.2V 10-MSOP |
Customer Reference | |
Detailed Description | Bias Controller PMIC 10-MSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 5V ~ 12V |
Manufacturer Diodes Incorporated | Operating Temperature -40°C ~ 80°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Applications Bias Controller | Supplier Device Package 10-MSOP |
Current - Supply 24mA | Base Product Number |

