Magnetoresistive Sensor X, Y Axis SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMY20MTA

DigiKey Part Number
ZMY20MTATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZMY20MTA
Description
SEN MR ANALOG VOLTAGE SOT-223-3
Customer Reference
Detailed Description
Magnetoresistive Sensor X, Y Axis SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Magnetoresistive
Axis
X, Y
Output Type
Analog Voltage
Sensing Range
-
Voltage - Supply
12V
Current - Supply (Max)
-
Current - Output (Max)
-
Resolution
-
Bandwidth
-
Operating Temperature
-25°C ~ 125°C
Features
Internal Magnet
Supplier Device Package
SOT-223-3
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types