Varactors Single 12 V Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Varactors Single 12 V Surface Mount SOD-323
SOD-323

ZMV933ATC

DigiKey Part Number
ZMV933ATC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZMV933ATC
Description
DIODE VARACTOR 12V SNGL SOD-323
Customer Reference
Detailed Description
Varactors Single 12 V Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
ZMV933ATC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diode Type
Single
Manufacturer
Diodes Incorporated
Q @ Vr, F
150 @ 4V, 50MHz
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
SC-76, SOD-323
Capacitance @ Vr, F
12pF @ 4V, 50MHz
Supplier Device Package
SOD-323
Voltage - Peak Reverse (Max)
12 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types