Similar



ZMV932TA | |
|---|---|
DigiKey Part Number | ZMV932TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZMV932TA |
Description | DIODE VARACTOR 12V SNGL SOD-323 |
Customer Reference | |
Detailed Description | Varactors Single 12 V Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | ZMV932TA Models |
Category | Diode Type Single |
Manufacturer Diodes Incorporated | Q @ Vr, F 200 @ 4V, 50MHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case SC-76, SOD-323 |
Capacitance @ Vr, F 5.5pF @ 4V, 50MHz | Supplier Device Package SOD-323 |
Voltage - Peak Reverse (Max) 12 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMV1255-011LF | Skyworks Solutions Inc. | 76.605 | 863-1284-1-ND | 22,59000 € | Similar |


