ZMM5267B-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,15432 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,12814 €

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,12814 €

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,15432 €

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,04260 €
Datasheet
Zener Diode 75 V 500 mW ±5% Surface Mount Mini MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMM5267B-7

DigiKey Part Number
ZMM5267B-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZMM5267B-7
Description
DIODE ZENER 75V 500MW MINI MELF
Customer Reference
Detailed Description
Zener Diode 75 V 500 mW ±5% Surface Mount Mini MELF
Datasheet
 Datasheet
EDA/CAD Models
ZMM5267B-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
270 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 56 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Part Status
Obsolete
Operating Temperature
-65°C ~ 175°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
Mini MELF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5267BUR-1Microchip Technology01N5267BUR-1-ND3,15432 €Similar
CDLL5267Microchip Technology0CDLL5267-ND3,12814 €Similar
CDLL5267AMicrochip Technology0CDLL5267A-ND3,12814 €Similar
CDLL5267BMicrochip Technology0CDLL5267B-ND3,15432 €Similar
TZMC75-M-18Vishay General Semiconductor - Diodes Division0TZMC75-M-18-ND0,04260 €Similar
Obsolete
This product is no longer manufactured. View Substitutes