Similar
Direct
Similar
Similar

ZMM5226B-7 | |
|---|---|
DigiKey Part Number | ZMM5226BDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZMM5226B-7 |
Description | DIODE ZENER 3.3V 500MW MINI MELF |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | ZMM5226B-7 Models |
Category | Current - Reverse Leakage @ Vr 25 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Mini MELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 28 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5226B-7-F | Diodes Incorporated | 7.024 | MMSZ5226B-FDICT-ND | 0,17000 € | Similar |
| TZMC3V3-M-08 | Vishay General Semiconductor - Diodes Division | 0 | TZMC3V3-M-08-ND | 0,04202 € | Direct |
| 1N5226BUR-1 | Microchip Technology | 0 | 1N5226BUR-1-ND | 3,15432 € | Similar |
| CDLL5226 | Microchip Technology | 0 | CDLL5226-ND | 2,49991 € | Similar |
| CDLL5226A | Microchip Technology | 0 | CDLL5226A-ND | 2,49991 € | Similar |





