
ZM4764A-13 | |
|---|---|
DigiKey Part Number | ZM4764ADITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZM4764A-13 |
Description | DIODE ZENER 100V 1W MELF |
Customer Reference | |
Detailed Description | Zener Diode 100 V 1 W ±5% Surface Mount MELF |
Datasheet | Datasheet |
EDA/CAD Models | ZM4764A-13 Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 76 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package MELF |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 350 Ohms |

