
ZM33064CSTZ | |
|---|---|
DigiKey Part Number | ZM33064CSTZ-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZM33064CSTZ |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Diodes Incorporated | Reset Active Low |
Packaging Tape & Box (TB) | Reset Timeout 1.5µs Typical Propagation Delay |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Simple Reset/Power-On Reset | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Number of Voltages Monitored 1 | Supplier Device Package TO-92 |
Voltage - Threshold 4.6V | Base Product Number |

