
ZLPM8014JB20TC | |
|---|---|
DigiKey Part Number | ZLPM8014JB20TCDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZLPM8014JB20TC |
Description | IC LNB CTLR PWR SUPPLY 20UQFN |
Customer Reference | |
Detailed Description | Set-Top Boxes PMIC U-QFN4040-20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Set-Top Boxes | |
Current - Supply | 6mA | |
Voltage - Supply | 8V ~ 16V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | U-QFN4040-20 | |
Base Product Number |

