
ZLPM8011JB20TC | |
|---|---|
DigiKey Part Number | ZLPM8011JB20TCDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZLPM8011JB20TC |
Description | IC PWR MNGMT QUAD LNB QFN4040-20 |
Customer Reference | |
Detailed Description | Set-Top Boxes PMIC 20-QFN (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Set-Top Boxes | |
Current - Supply | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |

