
ZLPM3316Q16TC | |
|---|---|
DigiKey Part Number | ZLPM3316Q16TCDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZLPM3316Q16TC |
Description | IC PWR MNGMT QUAD O/P LNB 16QSOP |
Customer Reference | |
Detailed Description | PMIC 16-QSOP |
Category | Mounting Type Surface Mount |
Manufacturer Diodes Incorporated | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 16-QSOP |
Part Status Obsolete | Base Product Number |

