
ZLNB100N8TC | |
|---|---|
DigiKey Part Number | ZLNB100N8TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZLNB100N8TC |
Description | IC CTRLR DUAL POLAR SWITCH 8SOIC |
Customer Reference | |
Detailed Description | RF IC Polarity Multiplexer LNB, DiSEqC™ , STBs 8-SO |
Datasheet | Datasheet |
Category | RF Type LNB, DiSEqC™ , STBs |
Manufacturer Diodes Incorporated | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SO |
Function Polarity Multiplexer |

