Diode 10 V 750mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 10 V 750mA Surface Mount SOD-323
SOD-323

ZLLS410TC

DigiKey Part Number
ZLLS410TC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZLLS410TC
Description
DIODE SCHOTTKY 10V 750MA SOD323
Customer Reference
Detailed Description
Diode 10 V 750mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
3 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
6 µA @ 10 V
Part Status
Obsolete
Capacitance @ Vr, F
37pF @ 10V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
10 V
Package / Case
Current - Average Rectified (Io)
750mA
Supplier Device Package
SOD-323
Voltage - Forward (Vf) (Max) @ If
580 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types