Parametric Equivalent

ZLLS2000QTA | |
|---|---|
DigiKey Part Number | 31-ZLLS2000QTATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZLLS2000QTA |
Description | DIODE SCHOTTKY 40V 2.2A SOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2.2A Surface Mount SOT-26 |
Category | Current - Reverse Leakage @ Vr 40 µA @ 30 V |
Mfr | Capacitance @ Vr, F 65pF @ 30V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 2.2A | Supplier Device Package SOT-26 |
Voltage - Forward (Vf) (Max) @ If 540 mV @ 2 A | Operating Temperature - Junction 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 6 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZLLS2000QTC | Diodes Incorporated | 0 | 31-ZLLS2000QTCTR-ND | 0,33153 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30459 € | 913,77 € |
| 6.000 | 0,29228 € | 1.753,68 € |
| Unit Price without VAT: | 0,30459 € |
|---|---|
| Unit Price with VAT: | 0,36246 € |


