
ZLLS1000TA | |
|---|---|
DigiKey Part Number | ZLLS1000TR-ND - Tape & Reel (TR) ZLLS1000CT-ND - Cut Tape (CT) ZLLS1000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZLLS1000TA |
Description | DIODE SCHOTTKY 40V 1.16A SOT233 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1.16A Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1.16A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 30 V | |
Capacitance @ Vr, F | 28pF @ 30V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,51500 € | 5,15 € |
| 100 | 0,33440 € | 33,44 € |
| 500 | 0,25650 € | 128,25 € |
| 1.000 | 0,23138 € | 231,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19947 € | 598,41 € |
| 6.000 | 0,18339 € | 1.100,34 € |
| 9.000 | 0,17520 € | 1.576,80 € |
| 15.000 | 0,16600 € | 2.490,00 € |
| 21.000 | 0,16055 € | 3.371,55 € |
| 30.000 | 0,15526 € | 4.657,80 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |


