
ZHT431F02TA | |
|---|---|
DigiKey Part Number | ZHT431F02TR-ND - Tape & Reel (TR) ZHT431F02CT-ND - Cut Tape (CT) ZHT431F02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZHT431F02TA |
Description | IC VREF SHUNT ADJ 2% SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 20 VV ±2% 100 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 20 V | |
Current - Output | 100 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 67ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 50 µA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,62000 € | 6,20 € |
| 25 | 0,55920 € | 13,98 € |
| 100 | 0,49230 € | 49,23 € |
| 250 | 0,46048 € | 115,12 € |
| 500 | 0,44128 € | 220,64 € |
| 1.000 | 0,42860 € | 428,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40595 € | 1.217,85 € |
| 6.000 | 0,39640 € | 2.378,40 € |
| 9.000 | 0,39161 € | 3.524,49 € |
| 15.000 | 0,38631 € | 5.794,65 € |
| 21.000 | 0,38321 € | 8.047,41 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

