
ZHT431C01STZ | |
|---|---|
DigiKey Part Number | ZHT431C01STZ-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZHT431C01STZ |
Description | IC VREF SHUNT ADJ 1% TO92 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 20 VV ±1% 100 mA TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | ZHT431C01STZ Models |
Category | Tolerance ±1% |
Manufacturer Diodes Incorporated | Temperature Coefficient 67ppm/°C |
Packaging Tape & Box (TB) | Current - Cathode 50 µA |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-92 |
Voltage - Output (Max) 20 V | Base Product Number |
Current - Output 100 mA |

