Shunt Voltage Reference IC Adjustable 1.24V 15 V V ±2.5% 25 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZHT2431F02TA

DigiKey Part Number
ZHT2431F02TA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZHT2431F02TA
Description
IC VREF SHUNT ADJ 2.5% SOT23
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 15 VV ±2.5% 25 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ZHT2431F02TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±2.5%
Manufacturer
Diodes Incorporated
Temperature Coefficient
50ppm/°C
Packaging
Tape & Reel (TR)
Current - Cathode
100 µA
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
1.24V
Supplier Device Package
SOT-23-3
Voltage - Output (Max)
15 V
Base Product Number
Current - Output
25 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.