
ZHCS1000TC | |
|---|---|
DigiKey Part Number | 31-ZHCS1000TCTR-ND - Tape & Reel (TR) 31-ZHCS1000TCCT-ND - Cut Tape (CT) 31-ZHCS1000TCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZHCS1000TC |
Description | DIODE SCHOTTKY 40V 1A SOT233 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZHCS1000TC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 12 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | 25pF @ 25V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,50100 € | 5,01 € |
| 100 | 0,32460 € | 32,46 € |
| 500 | 0,24872 € | 124,36 € |
| 1.000 | 0,22425 € | 224,25 € |
| 2.000 | 0,20365 € | 407,30 € |
| 5.000 | 0,18134 € | 906,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,16755 € | 1.675,50 € |
| 20.000 | 0,15596 € | 3.119,20 € |
| 30.000 | 0,15006 € | 4.501,80 € |
| 50.000 | 0,14343 € | 7.171,50 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

