
ZDT795ATC | |
|---|---|
DigiKey Part Number | ZDT795ATC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZDT795ATC |
Description | TRANS 2PNP DUAL 140V 500MA SM8 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 140V 500mA 100MHz 2.75W Surface Mount SM8 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 10mA, 2V |
Manufacturer Diodes Incorporated | Power - Max 2.75W |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500mA | Package / Case SOT-223-8 |
Voltage - Collector Emitter Breakdown (Max) 140V | Supplier Device Package SM8 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |

