
ZDM4306NTC | |
|---|---|
DigiKey Part Number | ZDM4306NTC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZDM4306NTC |
Description | MOSFET 2N-CH 60V 2A SM8 |
Customer Reference | |
Detailed Description | Mosfet Array 60V 2A 3W Surface Mount SM8 |
Datasheet | Datasheet |
EDA/CAD Models | ZDM4306NTC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 2A | |
Rds On (Max) @ Id, Vgs | 330mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 350pF @ 25V | |
Power - Max | 3W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-8 | |
Supplier Device Package | SM8 | |
Base Product Number |

