
ZDM4206NTC | |
|---|---|
DigiKey Part Number | ZDM4206NTC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZDM4206NTC |
Description | MOSFET 2N-CH 60V 1A SM8 |
Customer Reference | |
Detailed Description | Mosfet Array 60V 1A 2.75W Surface Mount SM8 |
Datasheet | Datasheet |
EDA/CAD Models | ZDM4206NTC Models |
Category | Rds On (Max) @ Id, Vgs 1Ohm @ 1.5A, 10V |
Manufacturer Diodes Incorporated | Vgs(th) (Max) @ Id 3V @ 1mA |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 100pF @ 25V |
Part Status Obsolete | Power - Max 2.75W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-223-8 |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package SM8 |
Current - Continuous Drain (Id) @ 25°C 1A | Base Product Number |

