Varactors 1 Pair Common Cathode 25 V Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZDC833ATA

DigiKey Part Number
ZDC833ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZDC833ATA
Description
DIODE VARACTR 25V DUAL SOT-23-3
Customer Reference
Detailed Description
Varactors 1 Pair Common Cathode 25 V Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ZDC833ATA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance @ Vr, F
36.3pF @ 2V, 1MHz
Capacitance Ratio
6.5
Capacitance Ratio Condition
C2/C20
Voltage - Peak Reverse (Max)
25 V
Diode Type
1 Pair Common Cathode
Q @ Vr, F
200 @ 3V, 50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types