Varactors Single 12 V Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZC934TC

DigiKey Part Number
ZC934TC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZC934TC
Description
DIODE VARACTOR 12V SGL SOT-23-3
Customer Reference
Detailed Description
Varactors Single 12 V Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diode Type
Single
Manufacturer
Diodes Incorporated
Q @ Vr, F
80 @ 4V, 50MHz
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
TO-236-3, SC-59, SOT-23-3
Capacitance @ Vr, F
25pF @ 4V, 50MHz
Supplier Device Package
SOT-23-3
Voltage - Peak Reverse (Max)
12 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types