Varactors Single 12 V Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZC933ATA

DigiKey Part Number
ZC933ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZC933ATA
Description
DIODE VARACTOR 12V SGL SOT-23-3
Customer Reference
Detailed Description
Varactors Single 12 V Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance @ Vr, F
12pF @ 4V, 50MHz
Capacitance Ratio Condition
-
Voltage - Peak Reverse (Max)
12 V
Diode Type
Single
Q @ Vr, F
150 @ 4V, 50MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,88642 €2.659,26 €
Manufacturers Standard Package
Unit Price without VAT:0,88642 €
Unit Price with VAT:1,05484 €