
ZC930TA | |
|---|---|
DigiKey Part Number | ZC930TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZC930TA |
Description | DIODE VARACTOR 12V SGL SOT-23-3 |
Customer Reference | |
Detailed Description | Varactors Single 12 V Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance @ Vr, F | 2.9pF @ 4V, 50MHz | |
Capacitance Ratio Condition | - | |
Voltage - Peak Reverse (Max) | 12 V | |
Diode Type | Single | |
Q @ Vr, F | 200 @ 4V, 50MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,88642 € | 2.659,26 € |
| Unit Price without VAT: | 0,88642 € |
|---|---|
| Unit Price with VAT: | 1,05484 € |

