
ZC832BTA | |
|---|---|
DigiKey Part Number | ZC832BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZC832BTA |
Description | DIODE VARACTOR 25V SGL SOT-23-3 |
Customer Reference | |
Detailed Description | Varactors Single 25 V Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZC832BTA Models |
Category | Diode Type Single |
Manufacturer Diodes Incorporated | Q @ Vr, F 200 @ 3V, 50MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Capacitance @ Vr, F 23.1pF @ 2V, 1MHz | Package / Case TO-236-3, SC-59, SOT-23-3 |
Capacitance Ratio 6.5 | Supplier Device Package SOT-23-3 |
Capacitance Ratio Condition C2/C20 | Base Product Number |
Voltage - Peak Reverse (Max) 25 V |

