Similar
Similar

ZC2811ETA | |
|---|---|
DigiKey Part Number | ZC2811ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZC2811ETA |
Description | DIODE SCHOTTKY 15V 20MA SOT233 |
Customer Reference | |
Detailed Description | Diode 15 V 20mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZC2811ETA Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 10 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 1.2pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 15 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 20mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 410 mV @ 1 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS40E6327HTSA1 | Infineon Technologies | 6.714 | BAS40E6327HTSA1CT-ND | 0,28000 € | Similar |
| BAS40E6433HTMA1 | Infineon Technologies | 20.000 | 448-BAS40E6433HTMA1CT-ND | 0,28000 € | Similar |


