
ZABG6002JB20TC | |
|---|---|
DigiKey Part Number | ZABG6002JB20TCDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZABG6002JB20TC |
Description | IC GENERATOR |
Customer Reference | |
Detailed Description | Bias Controller PMIC 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Bias Controller | |
Current - Supply | 62mA | |
Voltage - Supply | 3V ~ 8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |

