WX5011C0125.000000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cardinal Components Inc.
In Stock: 0
Unit Price: 2,18893 €
Datasheet

Direct


Suntsu Electronics, Inc.
In Stock: 1.000
Unit Price: 1,36000 €
Datasheet
Image for WX5011C0125.000000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WX5011C0125.000000

DigiKey Part Number
WX5011C0125.000000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WX5011C0125.000000
Description
XTAL OSC XO 125.0000MHZ CMOS SMD
Customer Reference
Detailed Description
125 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
70mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.053" (1.35mm)
Current - Supply (Disable) (Max)
50mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes