
WT3124502Z | |
|---|---|
DigiKey Part Number | WT3124502Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WT3124502Z |
Description | XTAL OSC XO 24.5760MHZ CMOS |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) CMOS Oscillator 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Output | CMOS | |
Voltage - Supply | 3.3V | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 75°C | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) |

