W08G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.839
Unit Price: 1,43000 €
Datasheet
Bridge Rectifier Single Phase Standard 800 V Through Hole WOG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W08G

DigiKey Part Number
W08GDI-ND
Manufacturer
Manufacturer Product Number
W08G
Description
BRIDGE RECT 1PHASE 800V 1.5A WOG
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole WOG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 1.5 A
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Packaging
Bulk
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-Circular, WOG
Technology
Standard
Supplier Device Package
WOG
Voltage - Peak Reverse (Max)
800 V
Base Product Number
Current - Average Rectified (Io)
1.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W08G-E4/51Vishay General Semiconductor - Diodes Division3.839W08G-E4/51GI-ND1,43000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes