Direct

W01G | |
|---|---|
DigiKey Part Number | W01GDI-ND |
Manufacturer | |
Manufacturer Product Number | W01G |
Description | BRIDGE RECT 1PHASE 100V 1.5A WOG |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole WOG |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 1.5 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Bulk | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-Circular, WOG |
Technology Standard | Supplier Device Package WOG |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) 1.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W01G-E4/51 | Vishay General Semiconductor - Diodes Division | 1.138 | W01G-E4/51GI-ND | 1,43000 € | Direct |


