Similar
Similar
Similar

VN10LPSTZ | |
|---|---|
DigiKey Part Number | VN10LPSTZ-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VN10LPSTZ |
Description | MOSFET VMOS N-CHAN TO92-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 270mA (Ta) 625mW (Ta) Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 5Ohm @ 500mA, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Packaging Tape & Box (TB) | Vgs (Max) ±20V |
Part Status Last Time Buy | Input Capacitance (Ciss) (Max) @ Vds 60 pF @ 25 V |
FET Type | Power Dissipation (Max) 625mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package E-Line (TO-92 compatible) |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7000-D26Z | onsemi | 14.198 | 2N7000-D26ZCT-ND | 0,52000 € | Similar |
| 2N7000-D74Z | onsemi | 15.232 | 488-2N7000-D74ZCT-ND | 0,49000 € | Similar |
| 2N7000-D75Z | onsemi | 8.349 | 488-2N7000-D75ZCT-ND | 0,50000 € | Similar |
| 2N7000TA | onsemi | 64.321 | 2N7000TACT-ND | 0,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29030 € | 580,60 € |
| Unit Price without VAT: | 0,29030 € |
|---|---|
| Unit Price with VAT: | 0,34546 € |


