
UX7B500003 | |
|---|---|
DigiKey Part Number | 31-UX7B500003TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UX7B500003 |
Description | XTAL OSC XO 50.0000MHZ PECL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable |
Category | Function Enable/Disable |
Mfr | Output LVPECL |
Packaging Tape & Reel (TR) | Voltage - Supply 3.3V |
Part Status Active | Frequency Stability ±25ppm |
Base Resonator | Operating Temperature -40°C ~ 85°C |
Type | Current - Supply (Max) 55mA |
Frequency |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,69103 € | 1.691,03 € |
| Unit Price without VAT: | 1,69103 € |
|---|---|
| Unit Price with VAT: | 2,01233 € |

