


UX72F62011 | |
|---|---|
DigiKey Part Number | UX72F62011-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UX72F62011 |
Description | XTAL OSC XO 156.253906MHZ LVPECL |
Customer Reference | |
Detailed Description | 156.253906 MHz XO (Standard) LVPECL Oscillator 3.3V |
Datasheet | Datasheet |
Category | Type |
Mfr | Frequency |
Series | Output LVPECL |
Packaging Tape & Reel (TR) | Voltage - Supply 3.3V |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C |
Base Resonator | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,67620 € | 1.838,10 € |
| Unit Price without VAT: | 3,67620 € |
|---|---|
| Unit Price with VAT: | 4,37468 € |

