


UX71B42003 | |
|---|---|
DigiKey Part Number | UX71B42003-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UX71B42003 |
Description | XTAL OSC XO CMOS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | XO (Standard) CMOS Oscillator 3.3V |
Datasheet | Datasheet |
Category | Type |
Mfr | Output CMOS |
Series | Voltage - Supply 3.3V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Base Resonator |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,49468 € | 1.494,68 € |
| Unit Price without VAT: | 1,49468 € |
|---|---|
| Unit Price with VAT: | 1,77867 € |

