


UX54F62001 | |
|---|---|
DigiKey Part Number | UX54F62001TR-ND - Tape & Reel (TR) UX54F62001CT-ND - Cut Tape (CT) UX54F62001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UX54F62001 |
Description | XTAL OSC XO 156.2500MHZ HCSL SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 60mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.053" (1.35mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCSL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,24000 € | 8,24 € |
| 10 | 7,16500 € | 71,65 € |
| 25 | 6,77560 € | 169,39 € |
| 50 | 6,49600 € | 324,80 € |
| 100 | 6,41070 € | 641,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,64846 € | 2.824,23 € |
| 1.000 | 5,41629 € | 5.416,29 € |
| 1.500 | 5,28507 € | 7.927,61 € |
| Unit Price without VAT: | 8,24000 € |
|---|---|
| Unit Price with VAT: | 9,80560 € |

