


UX32F62002 | |
|---|---|
DigiKey Part Number | UX32F62002-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UX32F62002 |
Description | XTAL OSC XO 156.2500MHZ LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V |
Datasheet | Datasheet |
Category | Type |
Mfr | Frequency |
Series | Output LVPECL |
Packaging Tape & Reel (TR) | Voltage - Supply 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Base Resonator | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,83654 € | 8.509,62 € |
| Unit Price without VAT: | 2,83654 € |
|---|---|
| Unit Price with VAT: | 3,37548 € |

