
UX31F6203Z | |
|---|---|
DigiKey Part Number | UX31F6203ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UX31F6203Z |
Description | XTAL OSC XO 156.2500MHZ LVCMOS |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 20mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-VDFN (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.045" (1.15mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output LVCMOS | Base Product Number |
Voltage - Supply 3.3V |

