
UX31B42004 | |
|---|---|
DigiKey Part Number | UX31B42004-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UX31B42004 |
Description | XTAL OSC XO CMOS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | XO (Standard) CMOS Oscillator 2.5V |
Datasheet | Datasheet |
Category | Type |
Mfr | Output CMOS |
Series | Voltage - Supply 2.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Base Resonator |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,33561 € | 4.006,83 € |
| Unit Price without VAT: | 1,33561 € |
|---|---|
| Unit Price with VAT: | 1,58938 € |

