


UX22F62002 | |
|---|---|
DigiKey Part Number | 31-UX22F62002TR-ND - Tape & Reel (TR) 31-UX22F62002CT-ND - Cut Tape (CT) 31-UX22F62002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UX22F62002 |
Description | XTAL OSC XO LVPECL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XO (Standard) LVPECL Oscillator 2.5V, 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±100ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 70mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Type | Height - Seated (Max) 0.035" (0.90mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 30µA |
Output LVPECL | Base Product Number |
Voltage - Supply 2.5V, 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,95000 € | 5,95 € |
| 10 | 5,16400 € | 51,64 € |
| 25 | 4,88360 € | 122,09 € |
| 50 | 4,68180 € | 234,09 € |
| 100 | 4,48850 € | 448,85 € |
| 250 | 4,43032 € | 1.107,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,65182 € | 10.955,46 € |
| Unit Price without VAT: | 5,95000 € |
|---|---|
| Unit Price with VAT: | 7,08050 € |

