


UX22F62001 | |
|---|---|
DigiKey Part Number | 31-UX22F62001TR-ND - Tape & Reel (TR) 31-UX22F62001CT-ND - Cut Tape (CT) 31-UX22F62001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UX22F62001 |
Description | CLOCK SAW OSCILLATOR SEAM2520 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Oscillator |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | - | |
Type | - | |
Function | - | |
Output | - | |
Voltage - Supply | - | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | - | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,97000 € | 5,97 € |
| 10 | 5,18800 € | 51,88 € |
| 25 | 4,90560 € | 122,64 € |
| 50 | 4,70320 € | 235,16 € |
| 100 | 4,50890 € | 450,89 € |
| 250 | 4,45052 € | 1.112,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,66844 € | 11.005,32 € |
| Unit Price without VAT: | 5,97000 € |
|---|---|
| Unit Price with VAT: | 7,10430 € |

