


US2500002Z | |
|---|---|
DigiKey Part Number | 31-US2500002ZTR-ND - Tape & Reel (TR) 31-US2500002ZCT-ND - Cut Tape (CT) 31-US2500002ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US2500002Z |
Description | CRYSTAL 25.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 80°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency 25 MHz | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.016" (0.40mm) |
Frequency Tolerance ±30ppm | Base Product Number |
Load Capacitance 20pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,70600 € | 7,06 € |
| 25 | 0,66840 € | 16,71 € |
| 50 | 0,64060 € | 32,03 € |
| 100 | 0,61410 € | 61,41 € |
| 250 | 0,58072 € | 145,18 € |
| 500 | 0,55670 € | 278,35 € |
| 1.000 | 0,53368 € | 533,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49915 € | 1.497,45 € |
| 6.000 | 0,47854 € | 2.871,24 € |
| 9.000 | 0,46689 € | 4.202,01 € |
| 15.000 | 0,45262 € | 6.789,30 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

