
US1JDFQ-13 | |
|---|---|
DigiKey Part Number | 31-US1JDFQ-13TR-ND - Tape & Reel (TR) 31-US1JDFQ-13CT-ND - Cut Tape (CT) 31-US1JDFQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1JDFQ-13 |
Description | DIODE STANDARD 600V 1A DFLAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount D-Flat |
Datasheet | Datasheet |
EDA/CAD Models | US1JDFQ-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-Flat | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26200 € | 2,62 € |
| 100 | 0,16570 € | 16,57 € |
| 500 | 0,12390 € | 61,95 € |
| 1.000 | 0,11042 € | 110,42 € |
| 2.000 | 0,09906 € | 198,12 € |
| 5.000 | 0,08673 € | 433,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07911 € | 791,10 € |
| 20.000 | 0,07269 € | 1.453,80 € |
| 30.000 | 0,06943 € | 2.082,90 € |
| 50.000 | 0,06575 € | 3.287,50 € |
| 70.000 | 0,06358 € | 4.450,60 € |
| 100.000 | 0,06147 € | 6.147,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

