Parametric Equivalent



US1DWFQ-7 | |
|---|---|
DigiKey Part Number | 31-US1DWFQ-7TR-ND - Tape & Reel (TR) 31-US1DWFQ-7CT-ND - Cut Tape (CT) 31-US1DWFQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1DWFQ-7 |
Description | DIODE STANDARD 200V 1A SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 14pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,40900 € | 4,09 € |
| 100 | 0,26320 € | 26,32 € |
| 500 | 0,20016 € | 100,08 € |
| 1.000 | 0,17985 € | 179,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15400 € | 462,00 € |
| 6.000 | 0,14098 € | 845,88 € |
| 9.000 | 0,13434 € | 1.209,06 € |
| 15.000 | 0,12689 € | 1.903,35 € |
| 21.000 | 0,12247 € | 2.571,87 € |
| 30.000 | 0,11818 € | 3.545,40 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |



