
UF5GD1-13 | |
|---|---|
DigiKey Part Number | UF5GD1-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UF5GD1-13 |
Description | DIODE STANDARD 400V 5A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 5A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 61pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 (DPAK) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32188 $ | 804,70 $ |
| 5.000 | 0,29749 $ | 1.487,45 $ |
| 7.500 | 0,28507 $ | 2.138,03 $ |
| 12.500 | 0,28000 $ | 3.500,00 $ |
| Unit Price without VAT: | 0,32188 $ |
|---|---|
| Unit Price with VAT: | 0,38304 $ |

